
BLM18SP221SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP221SH1DTR-ND - Tape & Reel (TR) 490-BLM18SP221SH1DCT-ND - Cut Tape (CT) 490-BLM18SP221SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP221SH1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.8A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP221SH1D Models |
Category | Current Rating (Max) 2.8A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.79000 | ¥17.90 |
| 25 | ¥1.55160 | ¥38.79 |
| 50 | ¥1.38600 | ¥69.30 |
| 100 | ¥1.23600 | ¥123.60 |
| 250 | ¥1.05548 | ¥263.87 |
| 500 | ¥0.93030 | ¥465.15 |
| 1,000 | ¥0.81409 | ¥814.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.61053 | ¥2,442.12 |





