30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18PG300SZ1D

DigiKey Part Number
490-17666-2-ND - Tape & Reel (TR)
490-17666-1-ND - Cut Tape (CT)
490-17666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18PG300SZ1D
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18PG300SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
50mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,211
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.57300¥5.73
25¥0.49720¥12.43
50¥0.44780¥22.39
100¥0.40110¥40.11
250¥0.34560¥86.40
500¥0.30752¥153.76
1,000¥0.27233¥272.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20339¥813.56
8,000¥0.17596¥1,407.68
12,000¥0.16200¥1,944.00
Manufacturers Standard Package