
BLM18HE102SZ1D | |
|---|---|
DigiKey Part Number | 490-14397-2-ND - Tape & Reel (TR) 490-14397-1-ND - Cut Tape (CT) 490-14397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE102SZ1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE102SZ1D Models |
Category | Current Rating (Max) 600mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.76000 | ¥1.76 |
| 10 | ¥1.25100 | ¥12.51 |
| 25 | ¥1.08880 | ¥27.22 |
| 50 | ¥0.97440 | ¥48.72 |
| 100 | ¥0.87050 | ¥87.05 |
| 250 | ¥0.74540 | ¥186.35 |
| 500 | ¥0.65922 | ¥329.61 |
| 1,000 | ¥0.57930 | ¥579.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.42344 | ¥1,693.76 |
| 8,000 | ¥0.40309 | ¥3,224.72 |


