1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HE102SZ1D

DigiKey Part Number
490-14397-2-ND - Tape & Reel (TR)
490-14397-1-ND - Cut Tape (CT)
490-14397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HE102SZ1D
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HE102SZ1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,380
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.76000¥1.76
10¥1.25100¥12.51
25¥1.08880¥27.22
50¥0.97440¥48.72
100¥0.87050¥87.05
250¥0.74540¥186.35
500¥0.65922¥329.61
1,000¥0.57930¥579.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.42344¥1,693.76
8,000¥0.40309¥3,224.72
Manufacturers Standard Package