1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HD102SH1D

DigiKey Part Number
490-11032-2-ND - Tape & Reel (TR)
490-11032-1-ND - Cut Tape (CT)
490-11032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HD102SH1D
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HD102SH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
1.8Ohm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,415
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.76000¥1.76
10¥1.21700¥12.17
25¥1.05080¥26.27
50¥0.94340¥47.17
100¥0.84280¥84.28
250¥0.72188¥180.47
500¥0.63866¥319.33
1,000¥0.56142¥561.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.41077¥1,643.08
8,000¥0.38792¥3,103.36
Manufacturers Standard Package