
BLM18BD222SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18BD222SZ1DTR-ND - Tape & Reel (TR) 490-BLM18BD222SZ1DCT-ND - Cut Tape (CT) 490-BLM18BD222SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD222SZ1D |
Description | FERRITE BEAD 2.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD222SZ1D Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 2.2 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.61700 | ¥6.17 |
| 25 | ¥0.53240 | ¥13.31 |
| 50 | ¥0.47780 | ¥23.89 |
| 100 | ¥0.42940 | ¥42.94 |
| 250 | ¥0.36956 | ¥92.39 |
| 500 | ¥0.32850 | ¥164.25 |
| 1,000 | ¥0.29076 | ¥290.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.21677 | ¥867.08 |
| 8,000 | ¥0.18734 | ¥1,498.72 |
| 12,000 | ¥0.17522 | ¥2,102.64 |







