
BLM18BA750SN1D | |
|---|---|
DigiKey Part Number | 490-1018-2-ND - Tape & Reel (TR) 490-1018-1-ND - Cut Tape (CT) 490-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BA750SN1D |
Description | FERRITE BEAD 75 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BA750SN1D Models |
Category | Current Rating (Max) 300mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.58200 | ¥5.82 |
| 25 | ¥0.50800 | ¥12.70 |
| 50 | ¥0.45500 | ¥22.75 |
| 100 | ¥0.40820 | ¥40.82 |
| 250 | ¥0.35160 | ¥87.90 |
| 500 | ¥0.31280 | ¥156.40 |
| 1,000 | ¥0.27692 | ¥276.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.20674 | ¥826.96 |
| 8,000 | ¥0.17883 | ¥1,430.64 |
| 12,000 | ¥0.16531 | ¥1,983.72 |





