
BLM18AG121SH1D | |
|---|---|
DigiKey Part Number | 490-11024-2-ND - Tape & Reel (TR) 490-11024-1-ND - Cut Tape (CT) 490-11024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG121SH1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Ferrite Bead 0603 (1608 Metric) 800mA 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG121SH1D Models |
Category | DC Resistance (DCR) (Max) 180mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18AG121SZ1D | Murata Electronics | 7,367 | 490-18099-1-ND | ¥0.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.63500 | ¥6.35 |
| 25 | ¥0.55360 | ¥13.84 |
| 50 | ¥0.49720 | ¥24.86 |
| 100 | ¥0.44520 | ¥44.52 |
| 250 | ¥0.38332 | ¥95.83 |
| 500 | ¥0.34066 | ¥170.33 |
| 1,000 | ¥0.30134 | ¥301.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.22449 | ¥897.96 |
| 8,000 | ¥0.19387 | ¥1,550.96 |
| 12,000 | ¥0.18294 | ¥2,195.28 |


