
BLM15BA050SN1D | |
|---|---|
DigiKey Part Number | 490-5179-2-ND - Tape & Reel (TR) 490-5179-1-ND - Cut Tape (CT) 490-5179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BA050SN1D |
Description | FERRITE BEAD 5 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BA050SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.37900 | ¥3.79 |
| 25 | ¥0.33160 | ¥8.29 |
| 50 | ¥0.30000 | ¥15.00 |
| 100 | ¥0.26910 | ¥26.91 |
| 250 | ¥0.23216 | ¥58.04 |
| 500 | ¥0.20694 | ¥103.47 |
| 1,000 | ¥0.18375 | ¥183.75 |
| 5,000 | ¥0.13636 | ¥681.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11830 | ¥1,183.00 |
| 20,000 | ¥0.10475 | ¥2,095.00 |

