
BLE32PN260SH1L | |
|---|---|
DigiKey Part Number | 490-BLE32PN260SH1LTR-ND - Tape & Reel (TR) 490-BLE32PN260SH1LCT-ND - Cut Tape (CT) 490-BLE32PN260SH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE32PN260SH1L |
Description | FERRITE BEAD 26 OHM 1210 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE32PN260SH1L Models |
Category | Current Rating (Max) 10A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.6mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1210 (3225 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.063" (1.60mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.32000 | ¥10.32 |
| 10 | ¥7.19400 | ¥71.94 |
| 25 | ¥6.18200 | ¥154.55 |
| 50 | ¥5.48540 | ¥274.27 |
| 100 | ¥4.83930 | ¥483.93 |
| 250 | ¥4.05548 | ¥1,013.87 |
| 500 | ¥3.81744 | ¥1,908.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.11873 | ¥4,678.09 |


