
#A1313B-0031GRG=P3 | |
|---|---|
DigiKey Part Number | 490-#A1313B-0031GRG=P3TR-ND - Tape & Reel (TR) 490-#A1313B-0031GRG=P3CT-ND - Cut Tape (CT) 490-#A1313B-0031GRG=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #A1313B-0031GRG=P3 |
Description | ADJUSTABLE INDUCTOR SMD |
Customer Reference | |
Detailed Description | Adjustable Inductors 54 @ 100MHz 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Murata Electronics | Package / Case 6-SMD, No Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.220" L x 0.220" W (5.60mm x 5.60mm) |
Part Status Last Time Buy | Height 0.236" (6.00mm) |
Q @ Freq 54 @ 100MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥8.75800 | ¥87.58 |
| 25 | ¥8.10440 | ¥202.61 |
| 50 | ¥7.63980 | ¥381.99 |
| 100 | ¥7.20230 | ¥720.23 |
| 250 | ¥6.66364 | ¥1,665.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥6.19257 | ¥4,644.43 |

