10000 pF Silicon Capacitor 11 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF Silicon Capacitor 11 V 0402 (1005 Metric)
MURATA - Type 2BZ Wireless Modules

939301421510-T3S

DigiKey Part Number
490-939301421510-T3STR-ND - Tape & Reel (TR)
490-939301421510-T3SCT-ND - Cut Tape (CT)
490-939301421510-T3SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
939301421510-T3S
Description
CAP SILICON 10000PF 11V 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF Silicon Capacitor 11 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
High Stability
Manufacturer
Murata Electronics
Features
High Reliability
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Height
0.004" (0.10mm)
Capacitance
10000 pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Breakdown
11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.31000¥24.31
10¥16.86300¥168.63
50¥13.89700¥694.85
100¥12.97980¥1,297.98
500¥11.42782¥5,713.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.73669¥10,736.69
2,000¥10.34858¥20,697.16
3,000¥10.15409¥30,462.27
5,000¥9.93855¥49,692.75
7,000¥9.81250¥68,687.50
Manufacturers Standard Package