1000 pF Silicon Capacitor 30 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF Silicon Capacitor 30 V 0201 (0603 Metric)
MURATA - Type 2BZ Wireless Modules

939114722410-T3S

DigiKey Part Number
490-939114722410-T3STR-ND - Tape & Reel (TR)
490-939114722410-T3SCT-ND - Cut Tape (CT)
490-939114722410-T3SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
939114722410-T3S
Description
CAP SILICON 1000PF 15% 30V 0201
Customer Reference
Detailed Description
1000 pF Silicon Capacitor 30 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESL (Equivalent Series Inductance)
100pH
Manufacturer
Murata Electronics
Applications
High Stability
Series
Features
High Reliability, Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Last Time Buy
Package / Case
0201 (0603 Metric)
Capacitance
1000 pF
Height
0.006" (0.14mm)
Tolerance
±15%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Breakdown
30 V
Base Product Number
ESR (Equivalent Series Resistance)
500 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Check for Additional Incoming Stock
Last Time Buy Date: 2026/9/30
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥15.72100¥157.21
50¥12.90940¥645.47
100¥12.04030¥1,204.03
500¥10.57138¥5,285.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.92201¥9,922.01
2,000¥9.55466¥19,109.32
3,000¥9.37068¥28,112.04
5,000¥9.16658¥45,832.90
7,000¥9.04727¥63,330.89
Manufacturers Standard Package