


939113493547-T3N | |
|---|---|
DigiKey Part Number | 490-939113493547-T3NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 939113493547-T3N |
Description | CAP SILICON 0.047UF 11V 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Silicon Capacitor 11 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Applications High Stability |
Manufacturer Murata Electronics | Features High Reliability |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Height 0.016" (0.41mm) |
Capacitance 0.047 µF | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Voltage - Breakdown 11 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.90312 | ¥4,903.12 |

