MURATA - Type 2BZ Wireless Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935246521437-T3T

DigiKey Part Number
490-935246521437-T3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
935246521437-T3T
Description
CAP SILICON 3700PF 150V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3700 pF Silicon Capacitor 150 V Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown
150 V
Manufacturer
Murata Electronics
Applications
High Stability, Vertical Silicon Cap, Wirebond
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard Chip
Part Status
Active
Height
0.010" (0.25mm)
Capacitance
3700 pF
Size / Dimension
0.020" L x 0.049" W (0.50mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.08483¥18,084.83
Manufacturers Standard Package