


935154831510-T3T | |
|---|---|
DigiKey Part Number | 490-935154831510-T3TTR-ND - Tape & Reel (TR) 490-935154831510-T3TCT-ND - Cut Tape (CT) 490-935154831510-T3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935154831510-T3T |
Description | CAP SILICON 10000PF 30V 0202 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 30 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Category | Applications High Stability, Vertical Silicon Cap, Wirebond |
Manufacturer Murata Electronics | Features High Reliability |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0202 (0505 Metric) |
Part Status Active | Height 0.005" (0.12mm) |
Capacitance 10000 pF | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Voltage - Breakdown 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥15.85400 | ¥158.54 |
| 50 | ¥13.02680 | ¥651.34 |
| 100 | ¥12.15190 | ¥1,215.19 |
| 500 | ¥10.67292 | ¥5,336.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.01852 | ¥10,018.52 |
| 2,000 | ¥9.64865 | ¥19,297.30 |
| 3,000 | ¥9.46336 | ¥28,390.08 |
| 5,000 | ¥9.25790 | ¥46,289.50 |
| 7,000 | ¥9.13779 | ¥63,964.53 |



