0.022 µF Silicon Capacitor 30 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF Silicon Capacitor 30 V 0201 (0603 Metric)
MURATA - Type 2BZ Wireless Modules

935152783522-T3N

DigiKey Part Number
490-935152783522-T3NTR-ND - Tape & Reel (TR)
490-935152783522-T3NCT-ND - Cut Tape (CT)
490-935152783522-T3NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
935152783522-T3N
Description
CAP SILICON 0.022UF 15% 30V 0201
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF Silicon Capacitor 30 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESL (Equivalent Series Inductance)
100pH
Manufacturer
Murata Electronics
Applications
High Stability
Series
Features
High Reliability, Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
0.022 µF
Height
0.004" (0.10mm)
Tolerance
±15%
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Voltage - Breakdown
30 V
Base Product Number
ESR (Equivalent Series Resistance)
300 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.56000¥24.56
10¥17.02800¥170.28
50¥14.03740¥701.87
100¥13.11290¥1,311.29
500¥11.54954¥5,774.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.85263¥10,852.63
2,000¥10.46163¥20,923.26
3,000¥10.26568¥30,797.04
5,000¥10.04848¥50,242.40
7,000¥9.92144¥69,450.08
Manufacturers Standard Package