0.047 µF Silicon Capacitor 30 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF Silicon Capacitor 30 V 0402 (1005 Metric)
MURATA - Type 2BZ Wireless Modules

935151724547-T3N

DigiKey Part Number
490-935151724547-T3NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
935151724547-T3N
Description
CAP SILICON 0.047UF 30V 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Silicon Capacitor 30 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
High Stability, Wirebond and Embedded
Manufacturer
Murata Electronics
Features
High Reliability
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Height
0.016" (0.41mm)
Capacitance
0.047 µF
Size / Dimension
0.047" L x 0.028" W (1.20mm x 0.70mm)
Voltage - Breakdown
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.26409¥14,264.09
Manufacturers Standard Package