MURATA - Type 2BZ Wireless Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935146632322-W0T

DigiKey Part Number
490-935146632322-W0T-ND
Manufacturer
Manufacturer Product Number
935146632322-W0T
Description
CAP SILICON 220PF 50V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 pF Silicon Capacitor 50 V Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
High Stability, Vertical Silicon Cap, Wirebond
Manufacturer
Murata Electronics
Features
Low Profile
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tray
Package / Case
Nonstandard Chip
Part Status
Active
Height
0.005" (0.12mm)
Capacitance
220 pF
Size / Dimension
0.010" L x 0.010" W (0.25mm x 0.25mm)
Voltage - Breakdown
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥5.52540¥2,210.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.