MURATA - Type 2BZ Wireless Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935146521410-T3T

DigiKey Part Number
490-935146521410-T3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
935146521410-T3T
Description
CAP SILICON 1000PF 15% 150V 0202
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF Silicon Capacitor 150 V 0202 (0505 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESL (Equivalent Series Inductance)
50pH
Manufacturer
Murata Electronics
Applications
High Stability, Vertical Silicon Cap, Wirebond
Series
Features
High Reliability, Low Profile
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0202 (0505 Metric)
Capacitance
1000 pF
Height
0.005" (0.12mm)
Tolerance
±15%
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Voltage - Breakdown
150 V
Base Product Number
ESR (Equivalent Series Resistance)
50 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.97946¥5,979.46
Manufacturers Standard Package