1217AS-H-3R3N=P3 | ||
---|---|---|
DigiKey Part Number | 490-10789-2-ND - Tape & Reel (TR) 490-10789-1-ND - Cut Tape (CT) 490-10789-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1217AS-H-3R3N=P3 | |
Description | FIXED IND 3.3UH 6.8A 14.4MOHM SM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.8 A 14.4mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217AS-H-3R3N=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥5.90200 | ¥59.02 |
25 | ¥5.41120 | ¥135.28 |
50 | ¥4.92020 | ¥246.01 |
100 | ¥4.37870 | ¥437.87 |
250 | ¥4.13256 | ¥1,033.14 |
500 | ¥3.54200 | ¥1,771.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.14852 | ¥3,148.52 |
3,000 | ¥3.05013 | ¥9,150.39 |
5,000 | ¥2.95175 | ¥14,758.75 |
10,000 | ¥2.85335 | ¥28,533.50 |
25,000 | ¥2.75496 | ¥68,874.00 |