
MTUDK2-ST-MDOT | |
|---|---|
DigiKey Part Number | 591-1278-ND |
Manufacturer | |
Manufacturer Product Number | MTUDK2-ST-MDOT |
Description | EVAL KIT FOR LORA |
Customer Reference | |
Detailed Description | MultiConnect® mDot™ MultiConnect® mDot™ LoRa® Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Multi-Tech Systems Inc. | Utilized IC / Part MultiConnect® mDot™ |
Series | RF Type LoRa® |
Packaging Box | RF Frequency 868MHz, 915MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; LoRa® | Base Product Number |
Frequency 868MHz, 915MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMDK-ST-MDOT | Multi-Tech Systems Inc. | 4 | 881-1284-ND | ¥469.22000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥723.84000 | ¥723.84 |




