
MTCAP3-EN-A23UEA-DWM.R1 | |
|---|---|
DigiKey Part Number | 881-MTCAP3-EN-A23UEA-DWM.R1-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP3-EN-A23UEA-DWM.R1 |
Description | ETHERNET MPOWER ACCESS POINT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 915MHz LoRa 10/100 BaseT Ethernet |
Category | Frequency 915MHz |
Manufacturer Multi-Tech Systems Inc. | Applications Wireless |
Series | Interface 10/100 BaseT Ethernet |
Packaging Bulk | Sensitivity -141dBm |
Part Status Active | Power - Output 30dBm |
Function Access Point | Voltage - Supply 5V |
Modulation or Protocol LoRa |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,548.73000 | ¥3,548.73 |
| 10 | ¥3,515.39800 | ¥35,153.98 |

