
ANGPS-1MM | |
|---|---|
DigiKey Part Number | ANGPS-1MM-ND |
Manufacturer | |
Manufacturer Product Number | ANGPS-1MM |
Description | GPS ANTENNA MAG MOUNT 5 METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Multi-Tech Systems Inc. | Number of Bands 1 |
Packaging Bulk | Features Cable - 5m |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Mounting Type Magnetic |
Frequency Group UHF (1GHz ~ 2GHz) | Applications GPS |
Frequency (Center/Band) 1.575GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.07000 | ¥241.07 |
| 10 | ¥194.70900 | ¥1,947.09 |
| 25 | ¥183.12400 | ¥4,578.10 |
| 100 | ¥181.35770 | ¥18,135.77 |



