18 AWG Test Lead Wire 413/44 Red 3000V 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WI-M-18-10-2

DigiKey Part Number
314-1349-ND
Manufacturer
Manufacturer Product Number
WI-M-18-10-2
Description
TEST LEAD 18AWG 3000V RED 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 413/44 Red 3000V 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.140" (3.56mm)
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Active
Voltage
3000V
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3577
Conductor Strand
413/44
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.90000¥192.90
10¥169.75400¥1,697.54
Manufacturers Standard Package