10 AWG Test Lead Wire Green 1100V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WI-M-10-25-5

DigiKey Part Number
314-1503-ND
Manufacturer
Manufacturer Product Number
WI-M-10-25-5
Description
TEST LEAD 10AWG 1100V GREEN 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 AWG Test Lead Wire Green 1100V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.236" (5.99mm)
Packaging
Bag
Length
25.00' (7.62m)
Part Status
Active
Voltage
1100V
Cable Type
Jacket Color
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥853.96000¥853.96
10¥751.42900¥7,514.29
Manufacturers Standard Package
Alternate Length
TEST LEAD 10AWG 1100V BLACK 25'
In-Stock: 33
Unit Price: ¥853.96000
TEST LEAD 10AWG 1100V RED 25'
In-Stock: 27
Unit Price: ¥853.96000
TEST LEAD 10AWG 1100V YELLOW 25'
In-Stock: 1
Unit Price: ¥853.96000
TEST LEAD 10AWG 1100V BLUE 25'
In-Stock: 2
Unit Price: ¥853.96000
TEST LEAD 10AWG 1100V WHITE 25'
In-Stock: 3
Unit Price: ¥853.96000