
BU-PB24-5 | |
|---|---|
DigiKey Part Number | 314-1327-ND |
Manufacturer | |
Manufacturer Product Number | BU-PB24-5 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer Mueller Electric Co | Type Patch Cord |
Series | Contents 1 Lead, Green |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Voltage - Rated 1000V (1kV) |
Configuration Banana to Banana | Current Rating (Amps) 15A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.32000 | ¥81.32 |
| 10 | ¥71.56600 | ¥715.66 |
| 25 | ¥68.68480 | ¥1,717.12 |
| 100 | ¥66.63990 | ¥6,663.99 |
| 500 | ¥65.33892 | ¥32,669.46 |
| 1,000 | ¥64.03762 | ¥64,037.62 |







