10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P6567

DigiKey Part Number
314-1310-ND
Manufacturer
Manufacturer Product Number
BU-P6567
Description
GATOR CLP STL NON-INSUL 10A 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Mueller Electric Co
Plating
Nickel
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Natural
Part Status
Active
Length
1.970" (50.04mm)
Type
Alligator
Termination
Crimp or Screw
Jaw Opening
0.310" (7.87mm)
Quantity
10 Pieces
Current Rating (Amps)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.50000¥98.50
10¥86.67000¥866.70
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
BU-60GATOR CLIP STEEL NON-INSUL 10A10