
BU-P4543-2 | |
|---|---|
DigiKey Part Number | 314-1197-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4543-2 |
Description | CONN DBL TIP JACK TURRET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack, Double Connector Standard Tip Turret Black, Red |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Mueller Electric Co | Insulation Mating End Insulated |
Series | Color Black, Red |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Type Tip Jack, Double | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -50°C ~ 120°C |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.11000 | ¥73.11 |
| 10 | ¥64.34100 | ¥643.41 |
| 25 | ¥61.77680 | ¥1,544.42 |
| 100 | ¥59.95750 | ¥5,995.75 |
| 500 | ¥58.71730 | ¥29,358.65 |
| 1,000 | ¥57.55942 | ¥57,559.42 |


