
BU-P3846 | |
|---|---|
DigiKey Part Number | 314-1194-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3846 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -50°C ~ 170°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3846 | Pomona Electronics | 697 | 501-1038-ND | ¥142.16000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.94000 | ¥126.94 |
| 10 | ¥111.72400 | ¥1,117.24 |
| 25 | ¥107.25880 | ¥2,681.47 |
| 100 | ¥104.03420 | ¥10,403.42 |
| 500 | ¥101.96664 | ¥50,983.32 |

