Banana Jack Connector Standard Banana Turret Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P2854-2

DigiKey Part Number
314-1163-ND
Manufacturer
Manufacturer Product Number
BU-P2854-2
Description
CONN BANANA JACK TURRET RED 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Turret Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Turret
Manufacturer
Mueller Electric Co
Insulation
Mating End Insulated
Series
Color
Red
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyamide (PA), Nylon
Gender
Female
Operating Temperature
-50°C ~ 120°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2854-2Pomona Electronics1,296501-1956-ND¥38.04000Direct
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥329.06000¥329.06
10¥289.61500¥2,896.15
25¥278.03720¥6,950.93
100¥269.68620¥26,968.62