
BU-65-4 | |
|---|---|
DigiKey Part Number | 314-1397-ND |
Manufacturer | |
Manufacturer Product Number | BU-65-4 |
Description | GATOR CLIP STEEL INSULATED 30A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 A Insulated Alligator, Safety Test Clip Steel 0.750" (19.05mm) 3/4" 1000V (1kV) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Mueller Electric Co | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Series | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Active | Length 3.230" (82.04mm) |
Type Alligator, Safety | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.750" (19.05mm) 3/4" | Quantity 1 Piece |
Voltage - Rated 1000V (1kV) | Ratings IEC 1010 |
Current Rating (Amps) 30 A | Base Product Number |
Material Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.87000 | ¥71.87 |
| 10 | ¥63.26500 | ¥632.65 |
| 25 | ¥60.70160 | ¥1,517.54 |
| 100 | ¥58.88240 | ¥5,888.24 |
| 500 | ¥57.72474 | ¥28,862.37 |
| 1,000 | ¥56.56694 | ¥56,566.94 |






