



BU-60U | |
|---|---|
DigiKey Part Number | 314-1096-ND |
Manufacturer | |
Manufacturer Product Number | BU-60U |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Nickel |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 1.970" (50.04mm) |
Type Alligator | Termination Crimp or Solder |
Jaw Opening 0.310" (7.87mm) | Quantity 1 Piece |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.63100 | ¥46.31 |
| 25 | ¥4.46560 | ¥111.64 |
| 100 | ¥4.30040 | ¥430.04 |
| 500 | ¥4.21770 | ¥2,108.85 |
| 1,000 | ¥4.13500 | ¥4,135.00 |









