
BU-60M | |
|---|---|
DigiKey Part Number | 314-1658-ND |
Manufacturer | |
Manufacturer Product Number | BU-60M |
Description | GATOR CLIP COPPER NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 2.000" (50.80mm) 2" |
Part Status Active | Termination Crimp or Solder |
Type Alligator | Quantity 1 Piece |
Jaw Opening 0.310" (7.87mm) | Base Product Number |
Current Rating (Amps) 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥13.97600 | ¥139.76 |
| 25 | ¥13.39720 | ¥334.93 |
| 100 | ¥12.98390 | ¥1,298.39 |
| 500 | ¥12.73580 | ¥6,367.90 |
| 1,000 | ¥12.48778 | ¥12,487.78 |







