75 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8"
BU-46M-2
BU-46M-2
How to put a wire on a Mueller BU-46 series clip

BU-46M-2

DigiKey Part Number
314-1392-ND
Manufacturer
Manufacturer Product Number
BU-46M-2
Description
BATTERY CLIP COPPER INSUL 75A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
75 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper
Manufacturer
Mueller Electric Co
Material - Insulation
Poly-Vinyl Chloride (PVC)
Series
Insulation
Insulated Sleeve
Packaging
Bag
Color
Red
Part Status
Active
Length
2.880" (73.15mm)
Type
Battery Terminal Clamp, Miniature
Termination
Crimp or Solder
Jaw Opening
1.125" (28.58mm) 1 1/8"
Quantity
1 Piece
Current Rating (Amps)
75 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.21000¥37.21
10¥32.74900¥327.49
25¥31.42600¥785.65
100¥30.43360¥3,043.36
500¥29.85468¥14,927.34
1,000¥29.27587¥29,275.87
Alternate Color
BATTERY CLIP COPPER INSUL 75A
In-Stock: 157
Unit Price: ¥37.21000