



BU-30TBO | |
|---|---|
DigiKey Part Number | 314-1074-ND |
Manufacturer | |
Manufacturer Product Number | BU-30TBO |
Description | GATOR CLIP STEEL NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Nickel |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 1.500" (38.10mm) 1 1/2" |
Type Alligator, Miniature | Termination Crimp or Screw |
Jaw Opening 0.188" (4.79mm) 3/16" | Quantity 1 Piece |
Current Rating (Amps) 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.93900 | ¥79.39 |
| 25 | ¥7.60840 | ¥190.21 |
| 100 | ¥7.36030 | ¥736.03 |
| 500 | ¥7.27760 | ¥3,638.80 |
| 1,000 | ¥7.11220 | ¥7,112.20 |








