Image for BU-21X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-21X

DigiKey Part Number
BU-21X-ND
Manufacturer
Manufacturer Product Number
BU-21X
Description
HD CLIP SS NON-INSUL 50A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
50 A Non-Insulated Heavy Duty Test Clip Stainless Steel 1.063" (27.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel
Manufacturer
Mueller Electric Co
Insulation
Non-Insulated
Series
Color
Natural
Packaging
Bulk
Length
3.750" (95.25mm)
Part Status
Active
Termination
Screw
Type
Heavy Duty
Quantity
1 Piece
Jaw Opening
1.063" (27.00mm)
Base Product Number
Current Rating (Amps)
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥115.11825¥4,604.73
Manufacturers Standard Package