
BU-190070021 | |
|---|---|
DigiKey Part Number | 314-BU-190070021-ND |
Manufacturer | |
Manufacturer Product Number | BU-190070021 |
Description | 16-14 FULLY INSULATED NYLON .250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Mueller Electric Co | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bag | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.31600 | ¥23.16 |
| 25 | ¥2.23280 | ¥55.82 |
| 100 | ¥2.15020 | ¥215.02 |
| 1,000 | ¥2.06750 | ¥2,067.50 |



