20 A Non-Insulated Clamp Test Clip Stainless Steel 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-122

DigiKey Part Number
314-1461-ND
Manufacturer
Manufacturer Product Number
BU-122
Description
CLAMP CLIP SS NON-INSUL 20A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 A Non-Insulated Clamp Test Clip Stainless Steel 0.600" (15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jaw Opening
0.600" (15.24mm)
Manufacturer
Mueller Electric Co
Current Rating (Amps)
20 A
Series
Material
Stainless Steel
Packaging
Bag
Insulation
Non-Insulated
Part Status
Active
Length
3.100" (78.74mm)
Type
Clamp
Quantity
1 Piece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.34000¥32.34
10¥28.44900¥284.49
25¥27.37360¥684.34
100¥26.54670¥2,654.67
500¥25.96796¥12,983.98
1,000¥25.47167¥25,471.67
Manufacturers Standard Package