
150053 | |
|---|---|
DigiKey Part Number | 150053-ND |
Manufacturer | |
Manufacturer Product Number | 150053 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Nickel |
Series | Insulation Insulated |
Packaging Bulk | Color Black and Red |
Part Status Active | Length 2.130" (54.10mm) |
Type Alligator | Termination Female Thread, 8-32 |
Jaw Opening 0.310" (7.87mm) | Quantity 4 Pieces |
Current Rating (Amps) 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.92000 | ¥129.92 |

