18.0" (457.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

080121

DigiKey Part Number
080121-ND
Manufacturer
Manufacturer Product Number
080121
Description
TEST LEAD GATOR TO GATOR 18"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
18.0" (457.20mm)
Manufacturer
Mueller Electric Co
Contents
10 Leads, Multiple Colors
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
22 AWG
Part Status
Active
Voltage - Rated
300V
Configuration
Alligator to Alligator
Current Rating (Amps)
5 A
1st Connector
Alligator Clip, Insulated
Temperature Range
221°F (105°C)
2nd Connector
Alligator Clip, Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.04000¥114.04
10¥100.28500¥1,002.85
25¥96.28880¥2,407.22
100¥93.40740¥9,340.74
500¥91.54858¥45,774.29
1,000¥89.69000¥89,690.00
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
BU-00287TEST LEAD GATOR TO GATR 18" 10PC1