10 A Non-Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010024

DigiKey Part Number
010024-ND
Manufacturer
Manufacturer Product Number
010024
Description
GATOR CLIP COPPER NON-INSUL 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Non-Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper
Manufacturer
Mueller Electric Co
Insulation
Non-Insulated
Series
Color
Natural
Packaging
Bulk
Length
1.970" (50.04mm)
Part Status
Active
Termination
Screw
Type
Alligator
Quantity
6 Pieces
Jaw Opening
0.310" (7.87mm)
Ratings
AA59466-002
Current Rating (Amps)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.07000¥99.07
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
BU-60CSGATOR CLIP COPPER NON-INSUL 10A6