5 A Non-Insulated Alligator, Micro Test Clip Steel 0.220" (5.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010019

DigiKey Part Number
010019-ND
Manufacturer
Manufacturer Product Number
010019
Description
GATOR CLIP STEEL NON-INSUL 5A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 A Non-Insulated Alligator, Micro Test Clip Steel 0.220" (5.59mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Mueller Electric Co
Plating
Nickel
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Natural
Part Status
Active
Length
1.090" (27.69mm)
Type
Alligator, Micro
Termination
Crimp or Solder
Jaw Opening
0.220" (5.59mm)
Quantity
10 Pieces
Current Rating (Amps)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.28000¥104.28
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
BU-34GATOR CLIP STEEL NON-INSUL 5A10