
010018 | |
|---|---|
DigiKey Part Number | 010018-ND |
Manufacturer | |
Manufacturer Product Number | 010018 |
Description | GATOR CLIP COPPER NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Miniature Test Clip Copper 0.188" (4.79mm) 3/16" |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 1.100" (27.94mm) |
Part Status Active | Termination Crimp or Solder |
Type Alligator, Miniature | Quantity 10 Pieces |
Jaw Opening 0.188" (4.79mm) 3/16" | Ratings AA59466-001 |
Current Rating (Amps) 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.28000 | ¥88.28 |
| Part Number | Description | Quantity |
|---|---|---|
| BU-30C | GATOR CLIP COPPER NON-INSUL 5A | 10 |

