10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010012

DigiKey Part Number
010012-ND
Manufacturer
Manufacturer Product Number
010012
Description
GATOR CLIP COPPER INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper
Manufacturer
Mueller Electric Co
Material - Insulation
Poly-Vinyl Chloride (PVC)
Series
Insulation
Insulated
Packaging
Bulk
Color
Black and Red
Part Status
Active
Length
1.970" (50.04mm)
Type
Alligator
Termination
Screw
Jaw Opening
0.310" (7.87mm)
Quantity
2 Pair
Current Rating (Amps)
10 A
Ratings
AA59466-002
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.77000¥84.77
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
BU-62-0INSULATOR FOR BU-60,61 SRS BLACK2
BU-62-2INSULATOR FOR BU-60,61 SRS RED2
BU-60CSGATOR CLIP COPPER NON-INSUL 10A4