
010006 | |
|---|---|
DigiKey Part Number | 010006-ND |
Manufacturer | |
Manufacturer Product Number | 010006 |
Description | GATOR CLIP STEEL INSULATED 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator, Micro Test Clip Steel 0.220" (5.59mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Nickel |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black and Red |
Type Alligator, Micro | Length 1.090" (27.69mm) |
Jaw Opening 0.220" (5.59mm) | Termination Crimp or Solder |
Current Rating (Amps) 5 A | Quantity 2 Pair |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.65000 | ¥56.65 |


