Auto Power Socket Cigarette Lighter Assembly 12 V 10 A Lockable, Porcelain Insulation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Power Socket Cigarette Lighter Assembly 12 V 10 A Lockable, Porcelain Insulation
MPD 12 V Auto Plugs | Digi-Key Daily

ZA2070

DigiKey Part Number
ZA2070-ND
Manufacturer
Manufacturer Product Number
ZA2070
Description
AUTO POWER SOCKET 12V 10A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Auto Power Socket Cigarette Lighter Assembly 12 V 10 A Lockable, Porcelain Insulation
Datasheet
 Datasheet
EDA/CAD Models
ZA2070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Auto Power Socket
Manufacturer
MPD (Memory Protection Devices)
Specifications
Lockable, Porcelain Insulation
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Voltage - Rated
12 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,542
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.14000¥58.14
10¥49.36200¥493.62
25¥46.27080¥1,156.77
50¥44.06120¥2,203.06
100¥41.95820¥4,195.82
300¥38.82950¥11,648.85
500¥37.45566¥18,727.83
1,000¥35.66940¥35,669.40
Manufacturers Standard Package