


SBH441AS | |
|---|---|
DigiKey Part Number | SBH441AS-ND |
Manufacturer | |
Manufacturer Product Number | SBH441AS |
Description | BATT HOLDER AAA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH441AS Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Features Includes Switch |
Style Holder (Covered) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.27000 | ¥37.27 |
| 10 | ¥30.91500 | ¥309.15 |
| 50 | ¥27.14320 | ¥1,357.16 |
| 200 | ¥24.26560 | ¥4,853.12 |
| 400 | ¥22.94335 | ¥9,177.34 |
| 600 | ¥22.20357 | ¥13,322.14 |
| 1,000 | ¥21.30538 | ¥21,305.38 |
| 2,600 | ¥19.72188 | ¥51,276.89 |


