


BK-921 | |
|---|---|
DigiKey Part Number | 61-BK-921-ND |
Manufacturer | |
Manufacturer Product Number | BK-921 |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-921 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2032 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.140" (3.56mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥4.28400 | ¥42.84 |
| 50 | ¥3.76460 | ¥188.23 |
| 100 | ¥3.55940 | ¥355.94 |
| 250 | ¥3.30536 | ¥826.34 |
| 500 | ¥3.12540 | ¥1,562.70 |
| 1,000 | ¥2.95512 | ¥2,955.12 |
| 2,500 | ¥2.74415 | ¥6,860.38 |
| 5,000 | ¥2.59465 | ¥12,973.25 |




