


BK-118 | |
|---|---|
DigiKey Part Number | 61-BK-118-ND |
Manufacturer | |
Manufacturer Product Number | BK-118 |
Description | BATTERY CONTACT SOLID SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Negative) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-118 Models |
Category | Style Contact Solid (Negative) |
Mfr | Mounting Type PCB, Surface Mount |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.039" (0.99mm) |
Battery Type, Function Coin Cell, Contact |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.13400 | ¥21.34 |
| 50 | ¥1.87560 | ¥93.78 |
| 100 | ¥1.77390 | ¥177.39 |
| 250 | ¥1.64740 | ¥411.85 |
| 500 | ¥1.55774 | ¥778.87 |
| 1,000 | ¥1.47289 | ¥1,472.89 |
| 3,000 | ¥1.34773 | ¥4,043.19 |
| 5,000 | ¥1.29321 | ¥6,466.05 |





